Direct



ERZ-SF2MK560 | |
|---|---|
DigiKey Part Number | P560ZSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-SF2MK560 |
Description | VARISTOR 56V 125A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 56 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 62 V |
Manufacturer Panasonic Industry | Current - Surge 125 A |
Series | Energy 2.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 35 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 45 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 50 V | Base Product Number |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-VF2M560 | Panasonic Industry | 15.738 | P7350CT-ND | 1,19000 € | Direct |


