Direct



ERZ-SF2MK330 | |
|---|---|
DigiKey Part Number | P330ZSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-SF2MK330 |
Description | VARISTOR 33V 125A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 33 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 125 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |


