ERZ-SF2MK241 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 31.361
Unit Price: 1,18000 €
Datasheet
240 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-SF2MK241

DigiKey Part Number
P241ZSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-SF2MK241
Description
VARISTOR 240V 600A 2SMD JLEAD
Customer Reference
Detailed Description
240 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Panasonic Industry
Current - Surge
600 A
Series
Energy
10J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
150 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
200 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
216 V
Base Product Number
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-VF2M241Panasonic Industry31.361P7343CT-ND1,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes