Direct



ERZ-SF2MK221 | |
|---|---|
DigiKey Part Number | P221ZSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-SF2MK221 |
Description | VARISTOR 220V 600A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 220 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 600 A |
Series | Energy 9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 140 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 180 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 198 V | Base Product Number |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-VF2M221 | Panasonic Industry | 1.884 | P7342CT-ND | 1,19000 € | Direct |


