Parametric Equivalent


ERZ-E14A201SC | |
|---|---|
DigiKey Part Number | ERZ-E14A201SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A201SC |
Description | VARISTOR 200V 7.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 200 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 140J |
Packaging Tray | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E14A201S1 | Panasonic Industry | 36 | P124358-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38775 € | 775,50 € |
| Unit Price without VAT: | 0,38775 € |
|---|---|
| Unit Price with VAT: | 0,46142 € |


