ERZ-E11F102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,15160 €
Datasheet
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11F102

DigiKey Part Number
ERZ-E11F102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E11F102
Description
VARISTOR 1KV 5KA DISC 14MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
280J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11B102CSPanasonic Industry0ERZ-E11B102CS-ND0,15160 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16908 €422,70 €
Unit Price without VAT:0,16908 €
Unit Price with VAT:0,20121 €