Parametric Equivalent
Parametric Equivalent


ERZ-E11E112 | |
|---|---|
DigiKey Part Number | ERZ-E11E112-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E11E112 |
Description | VARISTOR 1.1KV 5KA DISC 13MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 310J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A112 | Panasonic Industry | 0 | P16698-ND | 0,36000 € | Parametric Equivalent |
| ERZ-E11A112CS | Panasonic Industry | 0 | ERZ-E11A112CS-ND | 0,15975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16796 € | 419,90 € |
| Unit Price without VAT: | 0,16796 € |
|---|---|
| Unit Price with VAT: | 0,19987 € |



