ERZ-E11B112CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,16931 €
Datasheet
1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E11B112CS

DigiKey Part Number
ERZ-E11B112CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E11B112CS
Description
VARISTOR 1.1KV 5KA DISC 14MM
Customer Reference
Detailed Description
1.1 kV 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
310J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
895 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
1.1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11F112Panasonic Industry0ERZ-E11F112-ND0,16931 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,16109 €322,18 €
Unit Price without VAT:0,16109 €
Unit Price with VAT:0,19170 €