Parametric Equivalent

ERZ-E11A821SC | |
|---|---|
DigiKey Part Number | 10-ERZ-E11A821SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A821SC |
Description | VARISTOR 820V 5KA RADIAL DISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 235J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Radial, Disc |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A821S1 | Panasonic Industry | 889 | 10-ERZ-E11A821S1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21858 € | 437,16 € |
| Unit Price without VAT: | 0,21858 € |
|---|---|
| Unit Price with VAT: | 0,26011 € |


