ERZ-E11A751SC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 749
Unit Price: 0,46000 €
Datasheet
750 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-E11A751SC

DigiKey Part Number
10-ERZ-E11A751SC-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A751SC
Description
VARISTOR 750V 5KA RADIAL DISC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 V 5 kA Varistor 1 Circuit Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
5 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
280 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Radial, Disc
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11A751S1Panasonic Industry74910-ERZ-E11A751S1-ND0,46000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,21363 €427,26 €
Manufacturers Standard Package
Unit Price without VAT:0,21363 €
Unit Price with VAT:0,25422 €