

ERZ-E11A102 | |
|---|---|
DigiKey Part Number | P16697-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A102 |
Description | VARISTOR 1KV 5KA DISC 13MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 5 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 5 kA | |
Energy | 280J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,20200 € | 10,10 € |
| 100 | 0,18880 € | 18,88 € |
| 250 | 0,17472 € | 43,68 € |
| 500 | 0,16624 € | 83,12 € |
| 1.000 | 0,15925 € | 159,25 € |
| 2.500 | 0,15188 € | 379,70 € |
| 5.000 | 0,14744 € | 737,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

