

ERZ-E10A751 | |
|---|---|
DigiKey Part Number | P16786-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A751 |
Description | VARISTOR 750V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-E10A751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 4.5 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,14940 € | 7,47 € |
| 100 | 0,13910 € | 13,91 € |
| 250 | 0,12828 € | 32,07 € |
| 500 | 0,12174 € | 60,87 € |
| 1.000 | 0,11637 € | 116,37 € |
| 2.500 | 0,11070 € | 276,75 € |
| 5.000 | 0,10728 € | 536,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

