ERZ-E07B471CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 24
Unit Price: 0,19000 €
Datasheet
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm

ERZ-E07B471CS

DigiKey Part Number
ERZ-E07B471CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E07B471CS
Description
VARISTOR 470V 2.5KA DISC 9MM
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
517 V
Manufacturer
Panasonic Industry
Current - Surge
2.5 kA
Series
Energy
65J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
170 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 9mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E07A471Panasonic Industry24P16663-ND0,19000 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07560 €302,40 €
Unit Price without VAT:0,07560 €
Unit Price with VAT:0,08996 €