Similar
Direct


ERZ-E07A361 | |
|---|---|
DigiKey Part Number | P16660-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A361 |
Description | VARISTOR 360V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 2.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09270 € | 9,27 € |
| 250 | 0,08504 € | 21,26 € |
| 500 | 0,08044 € | 40,22 € |
| 1.000 | 0,07664 € | 76,64 € |
| 2.500 | 0,07263 € | 181,57 € |
| 5.000 | 0,07022 € | 351,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




