

ERZ-E07A241CS | |
|---|---|
DigiKey Part Number | ERZ-E07A241CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A241CS |
Description | VARISTOR 240V 2.5KA DISC 9MM |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 33J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 340 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06913 € | 276,52 € |
| Unit Price without VAT: | 0,06913 € |
|---|---|
| Unit Price with VAT: | 0,08226 € |

