Direct
Similar



ERZ-CF2MK241 | |
|---|---|
DigiKey Part Number | P241ZFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-CF2MK241 |
Description | VARISTOR 240V 200A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 240 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 200 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 150 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 200 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 216 V | Base Product Number |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-VF2M241 | Panasonic Industry | 28.011 | P7343CT-ND | 1,19000 € | Direct |
| B72650M0151K093 | TDK | 4.771 | 495-1463-1-ND | 0,81000 € | Similar |



