ERZ-CF2MK151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.305
Unit Price: 1,19000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,72000 €
Datasheet
150 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-CF2MK151

DigiKey Part Number
P151ZFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-CF2MK151
Description
VARISTOR 150V 200A 2SMD JLEAD
Customer Reference
Detailed Description
150 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Panasonic Industry
Current - Surge
200 A
Series
Energy
3J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
95 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
125 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
135 V
Base Product Number
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-VF2M151Panasonic Industry1.305P7340CT-ND1,19000 €Direct
B72650M0950K072TDK0495-B72650M0950K072CT-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes