Direct



ERZ-CF2MK121 | |
|---|---|
DigiKey Part Number | P121ZFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-CF2MK121 |
Description | VARISTOR 120V 200A 2SMD JLEAD |
Customer Reference | |
Detailed Description | 120 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 200 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |


