100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-CF2MK101

DigiKey Part Number
P101ZFTR-ND - Tape & Reel (TR)
P101ZFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERZ-CF2MK101
Description
VARISTOR 100V 200A 2SMD JLEAD
Customer Reference
Detailed Description
100 V 200 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
Panasonic Industry
Current - Surge
200 A
Series
Energy
2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
60 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
85 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
90 V
Base Product Number
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-VF2M101Panasonic Industry101P7338CT-ND1,18000 €Direct
B72650M0600K072TDK6.092495-2607-1-ND0,71000 €Similar
In-Stock: 1.870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,56900 €5,69 €
250,53400 €13,35 €
1000,48470 €48,47 €
2500,47488 €118,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53719 €1.074,38 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €