
ERZ-C40CK911W | |
|---|---|
DigiKey Part Number | P7179-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C40CK911W |
Description | VARISTOR 910V 30KA DISC 40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 30 kA | |
Energy | 750J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,10330 € | 1.310,33 € |
| Unit Price without VAT: | 13,10330 € |
|---|---|
| Unit Price with VAT: | 15,59293 € |

