680 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-C40CK681W

DigiKey Part Number
P7175-ND
Manufacturer
Manufacturer Product Number
ERZ-C40CK681W
Description
VARISTOR 680V 30KA DISC 40MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
30 kA
Energy
560J
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Disc 40mm, Formed Tabs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,56100 €1.027,32 €
Unit Price without VAT:8,56100 €
Unit Price with VAT:10,18759 €