
ERZ-C40CK621W | |
|---|---|
DigiKey Part Number | P7174-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C40CK621W |
Description | VARISTOR 620V 30KA DISC 40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 30 kA | |
Energy | 515J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| 10 | 10,61600 € | 106,16 € |
| 25 | 9,91560 € | 247,89 € |
| 120 | 9,06550 € | 1.087,86 € |
| 360 | 8,65775 € | 3.116,79 € |
| 600 | 8,50698 € | 5.104,19 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |

