
ERZ-C40CK391W | |
|---|---|
DigiKey Part Number | 10-ERZ-C40CK391W-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C40CK391W |
Description | VARISTOR 390V 30KA DISC 40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 30 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 30 kA | |
Energy | 435J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 40mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,67250 € | 233,45 € |
| Unit Price without VAT: | 11,67250 € |
|---|---|
| Unit Price with VAT: | 13,89028 € |

