
ERZ-C40CK241W | |
|---|---|
DigiKey Part Number | P7170-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C40CK241W |
Description | VARISTOR 240V 30KA DISC 40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 30 kA Varistor 1 Circuit Chassis Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 30 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 40mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 9,77900 € | 97,79 € |
| 25 | 9,12600 € | 228,15 € |
| 120 | 8,33283 € | 999,94 € |
| 360 | 7,95256 € | 2.862,92 € |
| 600 | 7,81198 € | 4.687,19 € |
| 1.080 | 7,67331 € | 8.287,17 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |

