Parametric Equivalent

ERZ-C32EK751 | |
|---|---|
DigiKey Part Number | 10-ERZ-C32EK751-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK751 |
Description | VARISTOR 750V 25KA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 25 kA | |
Energy | 500J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,00540 € | 2.000,54 € |
| Unit Price without VAT: | 20,00540 € |
|---|---|
| Unit Price with VAT: | 23,80643 € |



