Parametric Equivalent



ERZ-C32EK391Y | |
|---|---|
DigiKey Part Number | P122228-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK391Y |
Description | VARISTOR 390V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 350J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 351 V | Package / Case Module |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-C32EK391 | Panasonic Industry | 0 | P7134-ND | 19,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,49450 € | 449,89 € |
| Unit Price without VAT: | 22,49450 € |
|---|---|
| Unit Price with VAT: | 26,76846 € |


