Parametric Equivalent
Similar



ERZ-C32EK391 | |
|---|---|
DigiKey Part Number | P7134-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK391 |
Description | VARISTOR 390V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 25 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 15,80800 € | 158,08 € |
| 25 | 14,82760 € | 370,69 € |
| 100 | 13,75000 € | 1.375,00 € |
| 300 | 13,14883 € | 3.944,65 € |
| 500 | 12,92654 € | 6.463,27 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |




