


ERZ-C32EK361Y | |
|---|---|
DigiKey Part Number | P122227-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK361Y |
Description | VARISTOR 360V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 325J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3500 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 324 V | Package / Case Module |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,54250 € | 330,85 € |
| Unit Price without VAT: | 16,54250 € |
|---|---|
| Unit Price with VAT: | 19,68558 € |

