ERZ-C32EK201Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4
Unit Price: 18,92000 €
Datasheet
200 V 25 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 V 25 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C32EK201Y

DigiKey Part Number
P122224-ND
Manufacturer
Manufacturer Product Number
ERZ-C32EK201Y
Description
VARISTOR 200V 25KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 V 25 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
25 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5500 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
185 V
Package / Case
Module
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-C32EK201Panasonic Industry4P7132-ND18,92000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,40000 €22,40 €
1018,02400 €180,24 €
3016,74433 €502,33 €
10015,72870 €1.572,87 €
25015,15584 €3.788,96 €
50014,81068 €7.405,34 €
Manufacturers Standard Package
Unit Price without VAT:22,40000 €
Unit Price with VAT:26,65600 €