
ERZ-C32CK911W | |
|---|---|
DigiKey Part Number | 10-ERZ-C32CK911W-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32CK911W |
Description | VARISTOR 910V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 600J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 550 V | Features Thermally Protected |
Maximum DC Volts 745 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 819 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,58200 € | 191,64 € |
| Unit Price without VAT: | 9,58200 € |
|---|---|
| Unit Price with VAT: | 11,40258 € |

