
ERZ-C32CK681W | |
|---|---|
DigiKey Part Number | P7164-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32CK681W |
Description | VARISTOR 680V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 25 kA | |
Energy | 450J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 32mm, Formed Tabs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,52380 € | 752,38 € |
| Unit Price without VAT: | 7,52380 € |
|---|---|
| Unit Price with VAT: | 8,95332 € |

