Similar

ERZ-C32CK361B | |
|---|---|
DigiKey Part Number | P7160-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32CK361B |
Description | VARISTOR 360V 25KA DISC 32MM |
Customer Reference | |
Detailed Description | 360 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 25 kA | |
Energy | 325J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Disc 32mm, Formed Tabs | |
Base Product Number |


