




ERZ-C20EK911Y | |
|---|---|
DigiKey Part Number | P122221-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK911Y |
Description | VARISTOR 910V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 8 kA |
Series | Energy 240J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 819 V | Package / Case Module |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 16,13200 € | 161,32 € |
| 30 | 14,96667 € | 449,00 € |
| 100 | 14,04190 € | 1.404,19 € |
| 250 | 13,52024 € | 3.380,06 € |
| 500 | 13,20596 € | 6.602,98 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |

