


ERZ-C20EK681Y | |
|---|---|
DigiKey Part Number | P122217-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK681Y |
Description | VARISTOR 680V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Panasonic Industry | Current - Surge 8 kA |
Series | Energy 175J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 612 V | Package / Case Module |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,38850 € | 327,77 € |
| Unit Price without VAT: | 16,38850 € |
|---|---|
| Unit Price with VAT: | 19,50232 € |

