ERZ-C20EK431Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 7,97140 €
Datasheet
430 V 8 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 8 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C20EK431Y

DigiKey Part Number
P122213-ND
Manufacturer
Manufacturer Product Number
ERZ-C20EK431Y
Description
VARISTOR 430V 8KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
430 V 8 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
473 V
Manufacturer
Panasonic Industry
Current - Surge
8 kA
Series
Energy
140J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
387 V
Package / Case
Module
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-C20EK431Panasonic Industry010-ERZ-C20EK431-ND7,97140 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,38000 €14,38 €
1011,41100 €114,11 €
3010,54200 €316,26 €
1009,85180 €985,18 €
2509,46260 €2.365,65 €
5009,22806 €4.614,03 €
Manufacturers Standard Package
Unit Price without VAT:14,38000 €
Unit Price with VAT:17,11220 €