Parametric Equivalent

ERZ-C20EK431 | |
|---|---|
DigiKey Part Number | 10-ERZ-C20EK431-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK431 |
Description | VARISTOR 430V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 8 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97140 € | 797,14 € |
| Unit Price without VAT: | 7,97140 € |
|---|---|
| Unit Price with VAT: | 9,48597 € |


