Parametric Equivalent

ERZ-C20EK361 | |
|---|---|
DigiKey Part Number | 10-ERZ-C20EK361-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK361 |
Description | VARISTOR 360V 8KA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Surge 8 kA |
Manufacturer Panasonic Industry | Energy 120J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1300 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Features Thermally Protected |
Maximum DC Volts 300 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 324 V | Package / Case Module |
Varistor Voltage (Typ) 360 V | Base Product Number |
Varistor Voltage (Max) 396 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-C20EK361Y | Panasonic Industry | 0 | P122211-ND | 14,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97140 € | 797,14 € |
| Unit Price without VAT: | 7,97140 € |
|---|---|
| Unit Price with VAT: | 9,48597 € |


