240 V 8 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 8 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C20EK241

DigiKey Part Number
P7127-ND
Manufacturer
Manufacturer Product Number
ERZ-C20EK241
Description
VARISTOR 240V 8KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 V 8 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Panasonic Industry
Current - Surge
8 kA
Series
Energy
95J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
216 V
Package / Case
Module
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,17000 €9,17 €
107,17100 €71,71 €
256,67040 €166,76 €
1006,12000 €612,00 €
3005,81307 €1.743,92 €
5005,69958 €2.849,79 €
1.0005,56944 €5.569,44 €
Manufacturers Standard Package
Unit Price without VAT:9,17000 €
Unit Price with VAT:10,91230 €