ERZ-C07DK221U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,21000 €
Datasheet
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-C07DK221U

DigiKey Part Number
P7066-ND
Manufacturer
Manufacturer Product Number
ERZ-C07DK221U
Description
VARISTOR 220V 1.2KA DISC 7MM
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Typ)
220 V
Current - Surge
1.2 kA
Energy
-
Number of Circuits
1
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes