
ERZ-A48GK502 | |
|---|---|
DigiKey Part Number | 10-ERZ-A48GK502-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-A48GK502 |
Description | VARISTOR 5KV 21KA CYLINDRICAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kV 21 kA Varistor 1 Circuit Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Current - Surge 21 kA |
Manufacturer Panasonic Industry | Number of Circuits 1 |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Bulk | Mounting Type Bolt Mount |
Part Status Active | Package / Case Cylindrical, Blade Terminal (Bolt) |
Varistor Voltage (Typ) 5 kV | Base Product Number |
Varistor Voltage (Max) 5.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,26000 € | 441,26 € |
| Unit Price without VAT: | 441,26000 € |
|---|---|
| Unit Price with VAT: | 525,09940 € |

