Image for ERX-5SJ4R7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-5SJ4R7

DigiKey Part Number
10-ERX-5SJ4R7-ND
Manufacturer
Manufacturer Product Number
ERX-5SJ4R7
Description
RES 4.7 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
EDA/CAD Models
ERX-5SJ4R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.315" Dia x 0.945" L (8.00mm x 24.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.