Parametric Equivalent
Parametric Equivalent

ERX-3SJ3R6A | |
|---|---|
DigiKey Part Number | P3.6W-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERX-3SJ3R6A |
Description | RES 3.6 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



