
ERX-3SJ2R0 | |
|---|---|
DigiKey Part Number | P2.0W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERX-3SJ2R0 |
Description | RES 2 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-3SJ2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,16610 € | 16,61 € |
| 250 | 0,14392 € | 35,98 € |
| 500 | 0,13008 € | 65,04 € |
| 1.000 | 0,11828 € | 118,28 € |
| 5.000 | 0,09729 € | 486,45 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

