Parametric Equivalent

ERX-2SJR33E | |
|---|---|
DigiKey Part Number | 10-ERX-2SJR33E-ND |
Manufacturer | |
Manufacturer Product Number | ERX-2SJR33E |
Description | RES 0.33 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOSX2CT52RR33J | KOA Speer Electronics, Inc. | 8.948 | 2019-MOSX2CT52RR33JCT-ND | 0,24000 € | Parametric Equivalent |


