6.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2SJ6R2A

DigiKey Part Number
P6.2W-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERX-2SJ6R2A
Description
RES 6.2 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
6.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types