
ERX-2SJ4R7V | |
|---|---|
DigiKey Part Number | P4.7W-2CT-ND - Cut Tape (CT) P4.7W-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERX-2SJ4R7V |
Description | RES 4.7 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,09280 € | 9,28 € |
| 250 | 0,07988 € | 19,97 € |
| 500 | 0,07178 € | 35,89 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

