
ERX-1SJR51 | |
|---|---|
DigiKey Part Number | P0.51W-1BK-ND |
Manufacturer | |
Manufacturer Product Number | ERX-1SJR51 |
Description | RES 0.51 OHM 5% 1W AXIAL |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-1SJR51 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,05588 € | 13,97 € |
| 500 | 0,05008 € | 25,04 € |
| 1.000 | 0,04511 € | 45,11 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

