NTC Thermistor 100k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZEV104J

DigiKey Part Number
P12360TR-ND - Tape & Reel (TR)
P12360CT-ND - Cut Tape (CT)
P12360DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZEV104J
Description
THERM NTC 100KOHM 4700K 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
4700K
B25/75
-
B25/85
4750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
33 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,04400 €0,22 €
100,04000 €0,40 €
250,03600 €0,90 €
500,03400 €1,70 €
1000,03200 €3,20 €
5000,02796 €13,98 €
1.0000,02647 €26,47 €
5.0000,02350 €117,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02138 €320,70 €
30.0000,02044 €613,20 €
45.0000,01993 €896,85 €
75.0000,01932 €1.449,00 €
105.0000,01894 €1.988,70 €
150.0000,01855 €2.782,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €