


ERT-JZEV104H | |
|---|---|
DigiKey Part Number | P13700TR-ND - Tape & Reel (TR) P13700CT-ND - Cut Tape (CT) P13700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEV104H |
Description | THERM NTC 100KOHM 4700K 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,03104 € | 31,04 € |
| 5.000 | 0,02761 € | 138,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02515 € | 377,25 € |
| 30.000 | 0,02407 € | 722,10 € |
| 45.000 | 0,02348 € | 1.056,60 € |
| 75.000 | 0,02278 € | 1.708,50 € |
| 105.000 | 0,02234 € | 2.345,70 € |
| 150.000 | 0,02189 € | 3.283,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

