NTC Thermistor 4.7k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-JZET472J

DigiKey Part Number
P12805TR-ND - Tape & Reel (TR)
P12805CT-ND - Cut Tape (CT)
P12805DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-JZET472J
Description
THERM NTC 4.7KOHM 4500K 0201
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
33 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-JZET472HPanasonic Industry8.708P124073CT-ND0,08000 €Parametric Equivalent
In-Stock: 31.203
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,05600 €0,28 €
100,05200 €0,52 €
250,04800 €1,20 €
500,04500 €2,25 €
1000,04250 €4,25 €
5000,03726 €18,63 €
1.0000,03533 €35,33 €
5.0000,03148 €157,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02871 €430,65 €
30.0000,02749 €824,70 €
45.0000,02683 €1.207,35 €
75.0000,02604 €1.953,00 €
105.0000,02555 €2.682,75 €
150.0000,02505 €3.757,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €